Part Details for UJ4SC075011B7S by Qorvo
Overview of UJ4SC075011B7S by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ4SC075011B7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8932
|
Newark | Mosfet, N-Ch, 12V, 104A, D2Pak-7, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:104A, Drain Source Voltage Vds:750V, No. Of Pins:7Pins, Rds(On) Test Voltage:12V, Power Dissipation:357W Rohs Compliant: Yes |Qorvo UJ4SC075011B7S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 709 |
|
$28.0800 / $35.3100 | Buy Now |
DISTI #
2312-UJ4SC075011B7SCT-ND
|
DigiKey | 750V/11MOHM, N-OFF SIC STACK CAS Min Qty: 1 Lead time: 44 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$19.4954 / $29.4000 | Buy Now |
DISTI #
UJ4SC075011B7S
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 104 A, 750 V, 14.2 Milliohms, D2PAK, 7 Pins - Boxed Product (Development Kits) (Alt: UJ4SC075011B7S) Min Qty: 800 Package Multiple: 800 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$18.1000 / $30.7680 | Buy Now |
DISTI #
431-UJ4SC075011B7S
|
Mouser Electronics | MOSFET 750V/11mO,SICFET,G4,TO263-7 RoHS: Compliant | 759 |
|
$18.8500 / $30.7600 | Buy Now |
DISTI #
UJ4SC075011B7S
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 104 A, 750 V, 14.2 Milliohms, D2PAK, 7 Pins - Boxed Product (Development Kits) (Alt: UJ4SC075011B7S) Min Qty: 800 Package Multiple: 800 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$18.1000 / $30.7680 | Buy Now |
DISTI #
UJ4SC075011B7S
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 104 A, 750 V, 14.2 Milliohms, D2PAK, 7 Pins - Boxed Product (Development Kits) (Alt: UJ4SC075011B7S) Min Qty: 800 Package Multiple: 800 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$18.1000 / $30.7680 | Buy Now |
DISTI #
UJ4SC075011B7S
|
Avnet Silica | Silicon Carbide MOSFET, Single, N Channel, 104 A, 750 V, 14.2 Milliohms, D2PAK, 7 Pins (Alt: UJ4SC075011B7S) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4221981
|
element14 Asia-Pacific | SIC MOSFET, N-CH, 750V, D2PAK RoHS: Compliant Min Qty: 1 Container: Cut Tape | 509 |
|
$26.0458 / $30.6766 | Buy Now |
DISTI #
4221981
|
Farnell | SIC MOSFET, N-CH, 750V, D2PAK RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 509 |
|
$27.6003 / $36.1053 | Buy Now |
Part Details for UJ4SC075011B7S
UJ4SC075011B7S CAD Models
UJ4SC075011B7S Part Data Attributes
|
UJ4SC075011B7S
Qorvo
Buy Now
Datasheet
|
Compare Parts:
UJ4SC075011B7S
Qorvo
Power Field-Effect Transistor, 104A I(D), 750V, 0.0142ohm, 1-Element, N-Channel, Silicon Carbide, Junction Cascode FET, D2PAK-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | D2PAK-7 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | Qorvo | |
Avalanche Energy Rating (Eas) | 151 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND KELVIN SENSOR | |
DS Breakdown Voltage-Min | 750 V | |
Drain Current-Max (ID) | 104 A | |
Drain-source On Resistance-Max | 0.0142 Ω | |
FET Technology | JUNCTION CASCODE | |
Feedback Cap-Max (Crss) | 1.2 pF | |
JESD-30 Code | R-PSSO-G7 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 357 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |