Part Details for UJ4SC075018B7S by Qorvo
Overview of UJ4SC075018B7S by Qorvo
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ4SC075018B7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8934
|
Newark | Mosfet, N-Ch, 12V, 72A, D2Pak-7, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:72A, Drain Source Voltage Vds:750V, No. Of Pins:7Pins, Rds(On) Test Voltage:12V, Power Dissipation:259W Rohs Compliant: Yes |Qorvo UJ4SC075018B7S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 715 |
|
$11.0200 | Buy Now |
DISTI #
2312-UJ4SC075018B7SCT-ND
|
DigiKey | 750V/18MOHM, N-OFF SIC STACK CAS Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1840 In Stock |
|
$11.1125 / $17.1400 | Buy Now |
DISTI #
UJ4SC075018B7S
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 72 A, 750 V, 23 Milliohms, D2PAK, 7 Pins - Boxed Product (Development Kits) (Alt: UJ4SC075018B7S) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$10.6700 / $16.6000 | Buy Now |
DISTI #
431-UJ4SC075018B7S
|
Mouser Electronics | SiC MOSFETs 750V/18mO,SICFET,G4,TO263-7 RoHS: Compliant | 1038 |
|
$11.1200 / $16.6000 | Buy Now |
DISTI #
UJ4SC075018B7S
|
Avnet Silica | Silicon Carbide MOSFET, Single, N Channel, 72 A, 750 V, 23 Milliohms, D2PAK, 7 Pins (Alt: UJ4SC075018B7S) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 45 Weeks, 0 Days | Silica - 0 |
|
Buy Now |