Part Details for UJA1018TK,118 by NXP Semiconductors
Overview of UJA1018TK,118 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UJA1018TK,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W7495
|
Newark | Lin System Basis Chip With Led Drivers/ Reel Rohs Compliant: Yes |Nxp UJA1018TK,118 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8000 | Buy Now |
DISTI #
UJA1018TK,118-ND
|
DigiKey | IC TRANSCEIVER 1/1 16HVSON Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4695 / $1.5269 | Buy Now |
DISTI #
UJA1018TK,118
|
Avnet Americas | LIN Transceiver 1TX 16-Pin HVSON T/R - Tape and Reel (Alt: UJA1018TK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4209 / $1.5687 | Buy Now |
DISTI #
771-UJA1018TK118
|
Mouser Electronics | LIN Transceivers LIN system basis chip with LED drivers | 0 |
|
$1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
DISTI #
UJA1018TK,118
|
Avnet Silica | LIN Transceiver 1TX 16-Pin HVSON T/R (Alt: UJA1018TK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UJA1018TK,118
|
EBV Elektronik | LIN Transceiver 1TX 16-Pin HVSON T/R (Alt: UJA1018TK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for UJA1018TK,118
UJA1018TK,118 CAD Models
UJA1018TK,118 Part Data Attributes
|
UJA1018TK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1018TK,118
NXP Semiconductors
UJA1018TK - LIN system basis chip with LED drivers SON 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 16 | |
Manufacturer Package Code | SOT1308-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-N16 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC16,.14,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |