Part Details for UJA1061TW,112 by NXP Semiconductors
Overview of UJA1061TW,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for UJA1061TW,112
UJA1061TW,112 CAD Models
UJA1061TW,112 Part Data Attributes
|
UJA1061TW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1061TW,112
NXP Semiconductors
UJA1061 - Fault-tolerant CAN/LIN fail-safe system basis chip TSSOP 32-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 8 X 11 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT-549-1, HTSSOP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT549-1 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |