Part Details for UJA1065TW/5V0 by NXP Semiconductors
Overview of UJA1065TW/5V0 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UJA1065TW/5V0
UJA1065TW/5V0 CAD Models
UJA1065TW/5V0 Part Data Attributes
|
UJA1065TW/5V0
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1065TW/5V0
NXP Semiconductors
IC DATACOM, ETHERNET TRANSCEIVER, PDSO32, 8 X 11 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT-549-1, HTSSOP-32, Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for UJA1065TW/5V0
This table gives cross-reference parts and alternative options found for UJA1065TW/5V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UJA1065TW/5V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UJA1065TW/5V0,512 | UJA1065 - High-speed CAN/LIN fail-safe system basis chip TSSOP 32-Pin | NXP Semiconductors | UJA1065TW/5V0 vs UJA1065TW/5V0,512 |