Part Details for UJA1075ATW/3V3/WD by NXP Semiconductors
Overview of UJA1075ATW/3V3/WD by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJA1075ATW/3V3/WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, PDSO32 | 9200 |
|
$2.3625 / $6.7500 | Buy Now |
|
Chip1Cloud | 8000 |
|
RFQ |
Part Details for UJA1075ATW/3V3/WD
UJA1075ATW/3V3/WD CAD Models
UJA1075ATW/3V3/WD Part Data Attributes:
|
UJA1075ATW/3V3/WD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1075ATW/3V3/WD
NXP Semiconductors
IC DATACOM, ETHERNET TRANSCEIVER, PDSO32, 11 X 6.10 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153, SOT549-1, HTSSOP-32, Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 11 X 6.10 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153, SOT549-1, HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.000098 mA | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |