Part Details for UJA1075ATW/5V0/1J by NXP Semiconductors
Overview of UJA1075ATW/5V0/1J by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJA1075ATW/5V0/1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8717
|
Newark | Can/Lin Core System Basis Ic, Htssop-32, Product Range:Aec-Q100 Uja1075A Series, Interface Case Style:Htssop, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Output Voltage:5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp UJA1075ATW/5V0/1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.4100 / $6.1400 | Buy Now |
DISTI #
11AC4437
|
Newark | High-Speed Can/ Lin Core System Basis Chip/ Reel Rohs Compliant: Yes |Nxp UJA1075ATW/5V0/1J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 | Buy Now |
DISTI #
UJA1075ATW/5V0/1J-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HTSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4862 | Buy Now |
DISTI #
UJA1075ATW/5V0/1J
|
Avnet Americas | High-Speed CAN/LIN Core System Basis Chip 32-Pin HTSSOP T/R - Tape and Reel (Alt: UJA1075ATW/5V0/1J) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2580 / $2.5911 | Buy Now |
DISTI #
771-UJA1075ATW/5V01J
|
Mouser Electronics | CAN Interface IC High-speed CAN/ LIN core system basis chip RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
DISTI #
UJA1075ATW/5V0/1J
|
Avnet Americas | High-Speed CAN/LIN Core System Basis Chip 32-Pin HTSSOP T/R - Tape and Reel (Alt: UJA1075ATW/5V0/1J) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2580 / $2.5911 | Buy Now |
|
Chip1Cloud | IC INTFACE SPECIALIZED 32HTSSOP | 9400 |
|
RFQ | |
DISTI #
2574922
|
Farnell | CAN/LIN CORE SYSTEM BASIS IC, HTSSOP-32 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.4525 / $4.7160 | Buy Now |
DISTI #
2574922RL
|
Farnell | CAN/LIN CORE SYSTEM BASIS IC, HTSSOP-32 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.4525 / $3.6277 | Buy Now |
Part Details for UJA1075ATW/5V0/1J
UJA1075ATW/5V0/1J CAD Models
UJA1075ATW/5V0/1J Part Data Attributes:
|
UJA1075ATW/5V0/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1075ATW/5V0/1J
NXP Semiconductors
UJA1075A - High-speed CAN/ LIN core system basis chip TSSOP 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 32 | |
Manufacturer Package Code | SOT549-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |