-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN Transceiver, 1-Trnsvr, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9086
|
Newark | Hs-Can Sbc, Aec-Q100, -40 To 150Deg C Rohs Compliant: Yes |Nxp UJA1167ATK/0Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5994 |
|
$2.2600 / $3.6100 | Buy Now |
DISTI #
39AH3785
|
Newark | Mini High-Speed Can System Basis Chip With Standby/Sleep Modes & Watchdog/ Reel Rohs Compliant: Yes |Nxp UJA1167ATK/0Z Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $1.8200 | Buy Now |
DISTI #
568-UJA1167ATK/0ZCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 14HVSON Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11995 In Stock |
|
$1.6796 / $3.4800 | Buy Now |
DISTI #
UJA1167ATK/0Z
|
Avnet Americas | Mini High-Speed CAN System Basis Chip 5Mbps Standby/Sleep Modes and Watchdog 14-Pin HVSON Surface Mount - Tape and Reel (Alt: UJA1167ATK/0Z) Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.6240 / $1.7929 | Buy Now |
DISTI #
771-UJA1167ATK/0Z
|
Mouser Electronics | CAN Interface IC Mini high-speed CAN system basis chip with Standby/Sleep modes & watchdog RoHS: Compliant | 5894 |
|
$1.6700 / $3.4800 | Buy Now |
|
Future Electronics | Mini high-speed CAN system basis chip with Standby/Sleepmodes watchdog RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
DISTI #
73157178
|
Verical | Interface Automotive AEC-Q100 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 5935 |
|
$2.0250 / $4.0500 | Buy Now |
DISTI #
UJA1167ATK/0Z
|
Avnet Silica | Mini High-Speed CAN System Basis Chip 5Mbps Standby/Sleep Modes and Watchdog 14-Pin HVSON Surface Mount (Alt: UJA1167ATK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
DISTI #
UJA1167ATK/0Z
|
EBV Elektronik | Mini High-Speed CAN System Basis Chip 5Mbps Standby/Sleep Modes and Watchdog 14-Pin HVSON Surface Mount (Alt: UJA1167ATK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC TRANSCEIVER 1/1 14HVSON / 1/1 Transceiver CAN 14-HVSON (3x4.5) | 22200 |
|
$6.0150 / $9.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UJA1167ATK/0Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1167ATK/0Z
NXP Semiconductors
CAN Transceiver, 1-Trnsvr, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVSON-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-N14 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |