Part Details for UJA1168ATK/0Z by NXP Semiconductors
Overview of UJA1168ATK/0Z by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJA1168ATK/0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3789
|
Newark | System Basis Chip, 150Deg C, Hvson-14, Product Range:-, Ic Case/Package:Hvson, No. Of Pins:14Pins, Supply Voltage Min:3V, Supply Voltage Max:28V, Protocol Supported:Can, Supported Standards:Iso 11898-2, Sae J2284-1/2/3/4/5 Rohs Compliant: Yes |Nxp UJA1168ATK/0Z Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.1400 | Buy Now |
DISTI #
568-UJA1168ATK/0ZCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 14HVSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9748 / $4.0900 | Buy Now |
DISTI #
UJA1168ATK/0Z
|
Avnet Americas | Mini High-Speed CAN System Basis Chip for Partial Networking 5Mbps Normal/Standby/Sleep/Reset Modes 14-Pin HVSON Surface Mount - Tape and Reel (Alt: UJA1168ATK/0Z) Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.9094 / $2.1080 | Buy Now |
DISTI #
771-UJA1168ATK/0Z
|
Mouser Electronics | CAN Interface IC Mini high-speed CAN system basis chip for partial networking | 6000 |
|
$1.9700 / $4.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
DISTI #
UJA1168ATK/0Z
|
Avnet Americas | Mini High-Speed CAN System Basis Chip for Partial Networking 5Mbps Normal/Standby/Sleep/Reset Modes 14-Pin HVSON Surface Mount - Tape and Reel (Alt: UJA1168ATK/0Z) Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.9094 / $2.1080 | Buy Now |
DISTI #
UJA1168ATK/0Z
|
Avnet Silica | Mini High-Speed CAN System Basis Chip for Partial Networking 5Mbps Normal/Standby/Sleep/Reset Modes 14-Pin HVSON Surface Mount (Alt: UJA1168ATK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UJA1168ATK/0Z
|
EBV Elektronik | Mini High-Speed CAN System Basis Chip for Partial Networking 5Mbps Normal/Standby/Sleep/Reset Modes 14-Pin HVSON Surface Mount (Alt: UJA1168ATK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |