Part Details for UK 10-DREHSI (6 3X32) by Phoenix Contact
Overview of UK 10-DREHSI (6 3X32) by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK 10-DREHSI (6 3X32)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.5 mm²- 16 mm² - AWG: 20 - 6 - nominal current: 10 A - nom. voltage: 400 V - width: 12 mm - fuse type: G / 6,3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant |
106 In Stock 1899 Factory Stock |
|
$17.2700 / $25.7000 | Buy Now |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.5 mm²- 16 mm² - AWG: 20 - 6 - nominal current: 10 A - nom. voltage: 400 V - width: 12 mm - fuse type: G / 6,3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant |
106 In Stock 1899 Factory Stock |
|
$17.2700 / $25.7000 | Buy Now |