Part Details for UK-B0201-G3.8-160 by USAKRO
Overview of UK-B0201-G3.8-160 by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK-B0201-G3.8-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | No 50mA 4.5mm 100M 100000 Times 160gf 12V 4.5mm 3.8mm Round Button Straight SPST Plugin Tactile Switches ROHS | 700 |
|
$0.0117 / $0.0216 | Buy Now |