Part Details for UK-B0201-G6-160 by USAKRO
Overview of UK-B0201-G6-160 by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-B0201602CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 16S 2P Vertical Header, Press Fit | |
G88MPB02012C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 02 positions, Gold Flash, 2.10mm tail length, LCP, Black, TRAY | |
51740-B0201602CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P Vertical Receptacle. |
Price & Stock for UK-B0201-G6-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 4.5mm 100M 100000 Times 160gf 12V 4.5mm 6mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 412 |
|
$0.0174 / $0.0306 | Buy Now |