There are no models available for this part yet.
Overview of UK-B0202-G8-250 by USAKRO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-B0202402AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. | |
51740-B0202402CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Receptacle. | |
SE1B02023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 12 power pins, 20 signal pins, Vertical |
Price & Stock for UK-B0202-G8-250 by USAKRO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | None Without 50mA 6mm 100M 100000 Times 12V 250gf 6mm 8mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 277 |
|
$0.0172 / $0.0339 | Buy Now |