Part Details for UK-B0205-G4.3-160-B by USAKRO
Overview of UK-B0205-G4.3-160-B by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK-B0205-G4.3-160-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | No 50mA 3mm 100M 100000 Times 160gf 12V 6mm 4.3mm Rectangle button Straight SPST Plugin Tactile Switches ROHS | 750 |
|
$0.0139 / $0.0275 | Buy Now |