Part Details for UK-B02154-G10.4 by USAKRO
Overview of UK-B02154-G10.4 by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10Y16-TB | Renesas Electronics Corporation | RL78/G10 (R5F10Y16) Target Board | |
67273-G10 | Amphenol Communications Solutions | 67273-G10-QKE HEADER | |
RTE510Y470TGB00000R | Renesas Electronics Corporation | RL78/G10 (R5F10Y47) CPU Board |
Price & Stock for UK-B02154-G10.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 10mm 1000000 Times 24V 10mm 10.4mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 51 |
|
$0.9475 / $1.4757 | Buy Now |