Part Details for UK-B0224-G13-250 by USAKRO
Overview of UK-B0224-G13-250 by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F100SL-TB | Renesas Electronics Corporation | RL78/G13 (R5F100SLAFB) Target Board | |
QB-R5F100LE-TB | Renesas Electronics Corporation | RL78/G13 (R5F100LE) Target Board | |
YRPBRL78G13-RL78/G13 | Renesas Electronics Corporation | YRPBRL78G13 Promotion Board for RL78/G13 |
Price & Stock for UK-B0224-G13-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 12mm 100M 100000 Times 12V 250gf 12mm 13mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 2802 |
|
$0.0458 / $0.0866 | Buy Now |