Part Details for UK-B0224-G14-250 by USAKRO
Overview of UK-B0224-G14-250 by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F104LE-TB | Renesas Electronics Corporation | RL78/G14 (R5F104LEAFB) Target Board | |
QB-R5F104PJ-TB | Renesas Electronics Corporation | RL78/G14 (R5F104PJAFB) Target Board | |
YRMCKITRL78G14 | Renesas Electronics Corporation | RL78/G14 Motor Control Demonstration Kit |
Price & Stock for UK-B0224-G14-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 12mm 100M 100000 Times 12V 250gf 12mm 14mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 2005 |
|
$0.0477 / $0.0837 | Buy Now |