Part Details for UK-B0224-G7-160 by USAKRO
Overview of UK-B0224-G7-160 by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK-B0224-G7-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | No ���� 50mA 12mm 100M�� 100,000 Times 160gf 12V 12mm 7mm Round Button Straight SPST Plugin Tactile Switches ROHS | 1015 |
|
$0.0550 / $0.1052 | Buy Now |