Part Details for UK-B0230G34-SP25 by USAKRO
Overview of UK-B0230G34-SP25 by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSP2510CPGG8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510CPG | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver | |
CSP2510DPGGI | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver Zero Delay Buffer |
Price & Stock for UK-B0230G34-SP25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 6.1mm 100M 100000 Times 250gf 12V 3.6mm 3.4mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 380 |
|
$0.0229 / $0.0432 | Buy Now |