Part Details for UK-B0264-SP25Y by USAKRO
Overview of UK-B0264-SP25Y by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK-B0264-SP25Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | No ���� 50mA 4.6mm 100M�� 100,000 Times 250gf 24V 1.82mm 3.5mm Rectangle button Surface Mount��Right Angle SPST SMD Tactile Switches ROHS | 2645 |
|
$0.0782 / $0.1431 | Buy Now |