Part Details for UK6N-PE/N by Phoenix Contact
Overview of UK6N-PE/N by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK6N-PE/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3024753
|
TTI | DIN Rail Terminal Blocks UK 6N-PE/N RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$16.0600 / $18.6400 | Buy Now |
DISTI #
UK6N-PE/N
|
TME | Splice terminal: rail, 0.2÷10mm2, ways: 1, yellow-green Min Qty: 1 | 0 |
|
$8.8300 / $11.4900 | RFQ |
Part Details for UK6N-PE/N
UK6N-PE/N CAD Models
UK6N-PE/N Part Data Attributes:
|
UK6N-PE/N
Phoenix Contact
Buy Now
|
Compare Parts:
UK6N-PE/N
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |