There are no models available for this part yet.
Overview of UKA1C222MHD1TO by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UKA1C222MHD1TO by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T5998
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 16V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UKA1C222MHD1TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 500 |
|
$0.5210 | Buy Now | |
DISTI #
493-4642-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
428 In Stock |
|
$0.5666 / $1.7000 | Buy Now | |
DISTI #
647-UKA1C222MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF AEC-Q200 RoHS: Compliant | 91 |
|
$0.6500 / $1.7000 | Buy Now | |
Future Electronics | Aluminum Electrolytic Capacitors - Leaded 16V 2200uF -55 to 105C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6200 / $0.6700 | Buy Now | ||
DISTI #
UKA1C222MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UKA1C222MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UKA1C222MHD1TO by Nichicon Corporation
Part Data Attributes for UKA1C222MHD1TO by Nichicon Corporation
UKA1C222MHD1TO
Nichicon Corporation
|
|
---|---|
Samacsys Manufacturer
|
Nichicon
|
Want to compare parts?
-
UKA1C222MHD1TONichicon CorporationVS
-