There are no models available for this part yet.
Overview of UKA1C331MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for UKA1C331MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T3382
|
Newark | Radial/ Bulk |Nichicon UKA1C331MPD RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 | Buy Now | |
DISTI #
493-16820-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
5429 In Stock |
|
$0.2426 / $0.9400 | Buy Now | |
DISTI #
647-UKA1C331MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16Volts 330uF AEC-Q200 RoHS: Compliant | 2610 |
|
$0.2090 / $0.5700 | Buy Now | |
DISTI #
UKA1C331MPD
|
TME | Capacitor: electrolytic, THT, 330uF, 16VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 3000 | 0 |
|
$0.2520 | RFQ |
CAD Models for UKA1C331MPD by Nichicon Corporation
Part Data Attributes for UKA1C331MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1584 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
265 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UKA1C331MPD
This table gives cross-reference parts and alternative options found for UKA1C331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKA1C331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-16V331MG3#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | UKA1C331MPD vs RJ4-16V331MG3#-G60 |
EKME160ELL331MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | UKA1C331MPD vs EKME160ELL331MHB5N |
NRWS331M16V8X11.5YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UKA1C331MPD vs NRWS331M16V8X11.5YF |
NRWS331M16V8X11.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UKA1C331MPD vs NRWS331M16V8X11.5F2F |
B41888C4337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UKA1C331MPD vs B41888C4337M000 |
NRWA331M16V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UKA1C331MPD vs NRWA331M16V8X11.5F3CF |
NRWY331M16V8X11.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UKA1C331MPD vs NRWY331M16V8X11.5F3CF |
UPA1C331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UKA1C331MPD vs UPA1C331MPD1AA |
NRWY331M16V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKA1C331MPD vs NRWY331M16V8X11.5F |
GUM1C331M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | Gemmy Electronics Co Ltd | UKA1C331MPD vs GUM1C331M |