Part Details for UKA1C682MHD by Nichicon Corporation
Overview of UKA1C682MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA1C682MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-4607-ND
|
DigiKey | CAP ALUM 6800UF 20% 16V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
54 In Stock |
|
$1.4240 / $3.4600 | Buy Now |
DISTI #
647-UKA1C682MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 6800uF AEC-Q200 RoHS: Compliant | 4086 |
|
$1.3000 / $3.4100 | Buy Now |
DISTI #
UKA1C682MHD
|
TME | Capacitor: electrolytic, THT, 6800uF, 16VDC, Ø16x31.5mm, ±20%, 0.22 Min Qty: 300 | 0 |
|
$1.6400 | RFQ |
Part Details for UKA1C682MHD
UKA1C682MHD CAD Models
UKA1C682MHD Part Data Attributes
|
UKA1C682MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKA1C682MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.264 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKA1C682MHD
This table gives cross-reference parts and alternative options found for UKA1C682MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKA1C682MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKC682M1CKDB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Kaimei Electronic Corp | UKA1C682MHD vs TKC682M1CKDB |
NRWY682M16V16X31.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UKA1C682MHD vs NRWY682M16V16X31.5F3CF |
MALREKB00JS468DG0K | CAP,AL2O3,6.8MF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | UKA1C682MHD vs MALREKB00JS468DG0K |
16ME6800CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UKA1C682MHD vs 16ME6800CA |
16YXA6800MEFCGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UKA1C682MHD vs 16YXA6800MEFCGC16X31.5 |
EKMG160EC3682MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKA1C682MHD vs EKMG160EC3682MLN3S |
EKMG160ETE682MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKA1C682MHD vs EKMG160ETE682MLN3S |
UKT1C682MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKA1C682MHD vs UKT1C682MHD |
EKMG160ELL682MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UKA1C682MHD vs EKMG160ELL682MLN3S |
NRWY682M16V16X31.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UKA1C682MHD vs NRWY682M16V16X31.5SPF |