Part Details for UKA1E102MPD1TD by Nichicon Corporation
Overview of UKA1E102MPD1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA1E102MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4906
|
Newark | Capacitor Alum Elec, 1000Uf, 25V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Series Name:Ka, Product Diameter:10Mm, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UKA1E102MPD1TD RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5530 / $0.6330 | Buy Now |
DISTI #
82T6004
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 25V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UKA1E102MPD1TD RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 0 |
|
$1.2500 | Buy Now |
DISTI #
493-4648-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1185 In Stock |
|
$0.4520 / $1.3500 | Buy Now |
DISTI #
647-UKA1E102MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF AEC-Q200 RoHS: Compliant | 221 |
|
$0.5130 / $1.3500 | Buy Now |
|
Future Electronics | KA Series 25 V 1000 uF 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4650 / $0.5100 | Buy Now |
DISTI #
UKA1E102MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4730 / $0.5900 | Buy Now |
Part Details for UKA1E102MPD1TD
UKA1E102MPD1TD CAD Models
UKA1E102MPD1TD Part Data Attributes
|
UKA1E102MPD1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UKA1E102MPD1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |