Part Details for UKH 240 BU by Phoenix Contact
Overview of UKH 240 BU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKH 240 BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High-current terminal block - nom. voltage: 1000 V - nominal current: 415 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 70 mm² - 240 mm² - AWG: 2/0 - 500 kcmil - width: 36 mm - height: 123.6 mm - color: blue - mounting type: NS 35/15 - NS 32 RoHS: Compliant |
2 In Stock |
|
$82.1500 / $107.4400 | Buy Now |
|
Master Electronics | High-current terminal block - nom. voltage: 1000 V - nominal current: 415 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 70 mm² - 240 mm² - AWG: 2/0 - 500 kcmil - width: 36 mm - height: 123.6 mm - color: blue - mounting type: NS 35/15 - NS 32 RoHS: Compliant |
2 In Stock |
|
$82.1500 / $107.4400 | Buy Now |