There are no models available for this part yet.
Overview of UKK 5-HESI (6 3X32) by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65188-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Latching Frame 3x32 | |
85344-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 with Latch Frame | |
65191-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Front Side |
Price & Stock for UKK 5-HESI (6 3X32) by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 32 A - nom. voltage: 400 V - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant |
81 In Stock |
|
$19.9200 / $27.9600 | Buy Now | ||
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 32 A - nom. voltage: 400 V - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant |
81 In Stock |
|
$19.9200 / $27.9600 | Buy Now |