Part Details for UKT1H101MPD1TD by Nichicon Corporation
Overview of UKT1H101MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKT1H101MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7707
|
Newark | Radial/ Tp&ammo |Nichicon UKT1H101MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2260 | Buy Now |
DISTI #
493-10658-1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1487 In Stock |
|
$0.1645 / $0.5300 | Buy Now |
DISTI #
647-UKT1H101MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% AEC-Q200 RoHS: Compliant | 3966 |
|
$0.1560 / $0.5300 | Buy Now |
Part Details for UKT1H101MPD1TD
UKT1H101MPD1TD CAD Models
UKT1H101MPD1TD Part Data Attributes
|
UKT1H101MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1H101MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 190 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UKT1H101MPD1TD
This table gives cross-reference parts and alternative options found for UKT1H101MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1H101MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKT1H101MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKT1H101MPD1TD vs UKT1H101MPD |
RAS100M50TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | IBS Electronics Inc | UKT1H101MPD1TD vs RAS100M50TB18X11.5 |
50ME100CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UKT1H101MPD1TD vs 50ME100CA |
RJ4-50V101MG3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | UKT1H101MPD1TD vs RJ4-50V101MG3#-G10 |
UKT1H101MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UKT1H101MPD1TD vs UKT1H101MPD1CA |
RLG107050M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Taiwan Ostor Corporation | UKT1H101MPD1TD vs RLG107050M |
NRSY101M50V8X11.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UKT1H101MPD1TD vs NRSY101M50V8X11.5TBSTNF |
EKMG500EFC101MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKT1H101MPD1TD vs EKMG500EFC101MHB5D |
RJ3-50V101MG3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | UKT1H101MPD1TD vs RJ3-50V101MG3#-G10 |
NRWS101M50V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKT1H101MPD1TD vs NRWS101M50V8X11.5TBSTYF |