There are no models available for this part yet.
Overview of UL100BC by Wiremold
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UL100BC by Wiremold
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95F1269
|
Newark | Power Outlet Strip, 5 Outlet, 15A, No. Of Outlets:5Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Product Range:-, Body Material:Aluminum, Colour:Gray Rohs Compliant: No |Legrand Wiremold UL100BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$50.5300 / $57.4300 | Buy Now | |
DISTI #
3539-UL100BC-ND
|
DigiKey | MULTI-OUTLET POWER UNIT, 125V, 1 Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70091695
|
RS | Power Strip, Basic, 5 Outlets, Panel Mnt, 6ft. Cord, Lighted Switch, UL, cULus | Wiremold UL100BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$43.1900 / $47.9900 | Buy Now |