Part Details for UL2025 (ALTERNATE: UL2025) by Dantona Industries Inc
Overview of UL2025 (ALTERNATE: UL2025) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL2025 (ALTERNATE: UL2025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157561
|
RS | Battery, Coin, Button, Lithium, 3VDC, 150mAh, Photo, Equivalent CR2025 | Dantona Industries Inc. UL2025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$0.7600 / $0.8800 | Buy Now |