There are no models available for this part yet.
Overview of UL205BD by Wiremold
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UL205BD by Wiremold
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95F1274
|
Newark | Power Outlet Strip, 8 Outlet, 15A, No. Of Outlets:8Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:4.6M, Product Range:-, Body Material:Aluminum, Colour:Gray Rohs Compliant: No |Legrand Wiremold UL205BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7200 / $86.0400 | Buy Now | |
DISTI #
70091702
|
RS | Power Strip, Basic, 8 Outlets, Panel Mnt, 15ft. Cord, Lighted Switch, UL, cULus | Wiremold UL205BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.6700 / $74.0800 | RFQ |