Part Details for UL401BD by Wiremold
Overview of UL401BD by Wiremold
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL401BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1219
|
Newark | Power Outlet Strip, No. Of Outlets:8Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:4.6M, Product Range:-, Colour:Gray, Connector Body Material:Aluminum Body Rohs Compliant: No |Legrand Wiremold UL401BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.6500 / $121.2200 | Buy Now |
DISTI #
70091717
|
RS | Power Strip, Basic, 8 Outlets, Rack Mnt, 15ft. Cord, Lighted Switch, UL, cULus | Wiremold UL401BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$113.2900 / $127.2900 | Buy Now |