Part Details for UL620-15 by Tripp Lite
Overview of UL620-15 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL620-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F4292
|
Newark | Power Strip, 6 Outlet, 20A, 120V, 15Ft, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Nema 5-20R, Current Rating:20A, Supply Voltage Vac:120V, Plug Type:Nema 5-20P, Cable Length:4.6M, Product Range:-, Body Material:Metal Rohs Compliant: Na |Eaton Tripp Lite UL620-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$105.5100 / $126.9300 | Buy Now |
DISTI #
TL338-ND
|
DigiKey | POWER STRIP 12.5"20A 6OUT15'CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26 In Stock |
|
$101.4546 / $122.0500 | Buy Now |
DISTI #
UL620-15
|
Avnet Americas | WABER TRIPP LITE POWER STRIP 120V 5-15/20R 6 OUTLET 15' CORD - Bulk (Alt: UL620-15) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-UL620-15
|
Mouser Electronics | Power Outlet Strips Tripp Lite Waber Power Strip 6-Outlet Industrial 15ft Cord 5-20P Metal RoHS: Compliant | 0 |
|
$101.4500 / $122.0500 | Order Now |
|
Onlinecomponents.com | 6-Outlet Industrial Power Strip RoHS: Compliant |
2 In Stock 366 Factory Stock |
|
$99.6300 / $123.2900 | Buy Now |
DISTI #
UL620-15
|
Avnet Americas | WABER TRIPP LITE POWER STRIP 120V 5-15/20R 6 OUTLET 15' CORD - Bulk (Alt: UL620-15) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
UL620-15
|
Avnet Americas | WABER TRIPP LITE POWER STRIP 120V 5-15/20R 6 OUTLET 15' CORD - Bulk (Alt: UL620-15) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 6-Outlet Industrial Power Strip RoHS: Compliant |
2 In Stock 366 Factory Stock |
|
$99.6300 / $123.2900 | Buy Now |
|
Neutron USA | Tripp Lite UL620-15 6-Outlets Power Strip | 50 |
|
$139.9900 | Buy Now |