Part Details for ULE-5/12-D24P-C by Murata Power Solutions
Overview of ULE-5/12-D24P-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULE-5/12-D24P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K5279
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 60W, 12A, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:12A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions ULE-5/12-D24P-C Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3400 | Buy Now |