Part Details for ULN2004AD by Texas Instruments
Overview of ULN2004AD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2004AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6393
|
Newark | Transistor Array, Npn, 50V, Soic-16, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2004AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 / $1.3200 | Buy Now |
DISTI #
296-12965-5-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2058 In Stock |
|
$0.4260 / $1.0300 | Buy Now |
DISTI #
595-ULN2004AD
|
Mouser Electronics | Darlington Transistors Hi V & A Darlington RoHS: Compliant | 16132 |
|
$0.3860 / $0.6500 | Buy Now |
DISTI #
V99:2348_07430435
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2206 | Americas - 1 |
|
$0.2999 / $0.3974 | Buy Now |
|
Bristol Electronics | 2616 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 2113 |
|
$0.3591 / $0.8619 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 16 |
|
$1.1492 / $1.4365 | Buy Now |
|
Rochester Electronics | ULN2004A High-Voltage, High-Current Darlington Transistor Array RoHS: Compliant Status: Active Min Qty: 1 | 4030 |
|
$0.3830 / $0.4506 | Buy Now |
|
Ameya Holding Limited | SO16 DARL TRANSISTOR ARRAY/LINEAR, INTERFACE | 131155 |
|
RFQ | |
|
ComSIT USA | HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC RoHS: Compliant | Europe - 38 |
|
RFQ |