Part Details for ULN2004AN by HTC Korea
Overview of ULN2004AN by HTC Korea
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2004AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-ULN2004ANTR-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A DIP-16 Min Qty: 100 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40542 In Stock |
|
$0.2133 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |