Part Details for ULN2004AN by Texas Instruments
Overview of ULN2004AN by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2004AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8399
|
Newark | Darlington Array, 2004, Dip16, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:-, Power Dissipation Pd:-, Dc Collector Current:-, Dc Current Gain Hfe:-, Transistor Case Style:Dip, No. Of Pins:16Pins, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS ULN2004AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6410 | Buy Now |
DISTI #
296-1980-5-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1121 In Stock |
|
$0.2083 / $0.5500 | Buy Now |
DISTI #
595-ULN2004AN
|
Mouser Electronics | Darlington Transistors Hi V & A Darlington RoHS: Compliant | 13774 |
|
$0.1780 / $0.5400 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Bristol Electronics | 463 |
|
RFQ | ||
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 12 |
|
$1.2800 / $1.6000 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 56 |
|
$1.4080 / $2.5600 | Buy Now |
DISTI #
ULN2004AN
|
TME | IC: driver, darlington,transistor array, DIP16, 0.5A, 50V, Ch: 7 Min Qty: 1 | 1090 |
|
$0.2730 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC: driver, darlington,transistor array, DIP16, 0.5A, 50V, Uin: 30V | 83 |
|
RFQ |