Part Details for ULN2064B by Allegro MicroSystems LLC
Results Overview of ULN2064B by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULN2064B Information
ULN2064B by Allegro MicroSystems LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ULN2064B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 63 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for ULN2064B
ULN2064B CAD Models
ULN2064B Part Data Attributes
|
ULN2064B
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ULN2064B
Allegro MicroSystems LLC
Power Bipolar Transistor, 1.75A I(C), 35V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 1.75 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.4 V |
Alternate Parts for ULN2064B
This table gives cross-reference parts and alternative options found for ULN2064B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULN2064B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ULS2064H883 | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 16 Pin, HERMETIC SEALED, CERAMIC PACKAGE-6 | ULN2064B vs ULS2064H883 |