-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 V - 1.5 A quad Darlington switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULN2064B by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4667
|
Newark | Bipolar (Bjt) Array Transistor, Darlington, Npn, 50 V, 1 W, 1.5 A, Dip Rohs Compliant: Yes |Stmicroelectronics ULN2064B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1769 |
|
$3.4400 / $5.4900 | Buy Now |
DISTI #
26AC5121
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics ULN2064B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $5.0100 | Buy Now |
DISTI #
ULN2064B
|
Avnet Americas | Load Driver, 6.5 V, 1.5 A, 16 Pins, PowerDIP - Rail/Tube (Alt: ULN2064B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 850 |
|
$2.8471 | Buy Now |
|
STMicroelectronics | 50 V - 1.5 A quad Darlington switches RoHS: Compliant Min Qty: 1 | 3171 |
|
$3.2100 / $5.0000 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
DISTI #
ULN2064B
|
TME | IC: driver, darlington,transistor array, DIP16, 1.5A, 50V, Ch: 4 Min Qty: 1 | 1067 |
|
$3.1000 / $4.4500 | Buy Now |
|
ComSIT USA | 50V-1.5A QUAD DARLINGTON SWITCH Power Bipolar Transistor, 1.75A I(C), 35V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ULN2064B
|
Avnet Silica | Load Driver 65 V 15 A 16 Pins PowerDIP (Alt: ULN2064B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 2050 |
|
Buy Now | |
DISTI #
ULN2064B
|
EBV Elektronik | Load Driver 65 V 15 A 16 Pins PowerDIP (Alt: ULN2064B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 27 Weeks, 0 Days | EBV - 825 |
|
Buy Now | |
|
LCSC | Four channels 50V 1.5A PowerDIP-16 Darlington Transistor Arrays ROHS | 14 |
|
$3.7892 / $6.2602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULN2064B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ULN2064B
STMicroelectronics
50 V - 1.5 A quad Darlington switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | POWER, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 1.75 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | 4 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.4 V |
This table gives cross-reference parts and alternative options found for ULN2064B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULN2064B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ULN2064B | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 1.75A I(C), 35V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | ULN2064B vs ULN2064B |
TD62064AP | Toshiba America Electronic Components | Check for Price | TRANSISTOR 1.5 A, 50 V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-16, BIP General Purpose Power | ULN2064B vs TD62064AP |