-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 V - 1.5 A quad Darlington switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4668
|
Newark | Darlington Switch, 4 Output, Powerdip-16, Supply Voltage Min:-, Supply Voltage Max:10V, No. Of Outputs:4Outputs, Output Voltage:50V, Output Current:1.5A, Driver Case Style:Powerdip, Product Range:- Rohs Compliant: Yes |Stmicroelectronics ULN2068B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9271 |
|
$4.0600 / $6.3600 | Buy Now |
DISTI #
89K1137
|
Newark | Darlington Switch, Npn Quad 50V Dip, Supply Voltage Min:-, Supply Voltage Max:10V, No. Of Outputs:4Outputs, Output Voltage:50V, Output Current:1.5A, Driver Case Style:Powerdip, Product Range:-, Msl:-, Dc Collector Current:1.5A Rohs Compliant: Yes |Stmicroelectronics ULN2068B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$4.0600 / $6.3600 | Buy Now |
DISTI #
ULN2068B
|
Avnet Americas | Load Driver, 6 A, 16 Pins, PowerDIP - Rail/Tube (Alt: ULN2068B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 1000 |
|
$3.0250 | Buy Now |
DISTI #
26M4668
|
Avnet Americas | Load Driver, 6 A, 16 Pins, PowerDIP - Bulk (Alt: 26M4668) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 925 Partner Stock |
|
$4.6200 / $6.4800 | Buy Now |
DISTI #
89K1137
|
Avnet Americas | Load Driver, 6 A, 16 Pins, PowerDIP - Bulk (Alt: 89K1137) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$4.6200 / $6.4800 | Buy Now |
|
STMicroelectronics | 50 V - 1.5 A quad Darlington switches RoHS: Compliant Min Qty: 1 | 0 |
|
$3.3900 / $5.6900 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
ULN2068B
|
TME | IC: driver, darlington,transistor array, DIP16, 1.5A, 50V, Ch: 4 Min Qty: 1 | 164 |
|
$3.4000 / $6.1700 | Buy Now |
DISTI #
ULN2068B
|
Avnet Silica | Load Driver, 6 A, 16 Pins, PowerDIP (Alt: ULN2068B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks, 0 Days | Silica - 5050 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULN2068B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ULN2068B
STMicroelectronics
50 V - 1.5 A quad Darlington switches
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 1 µs | |
Width | 7.62 mm |