Part Details for ULN2075B by STMicroelectronics
Overview of ULN2075B by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2075B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7240
|
Newark | Trans Array, 4 Npn, 80V, 1.5A, Powerdip, Transistor Polarity:Quad Npn, Collector Emitter Voltage V(Br)Ceo:80V, Power Dissipation Pd:1W, Dc Collector Current:1.5A, Dc Current Gain Hfe:-, Transistor Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |Stmicroelectronics ULN2075B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-3084-5-ND
|
DigiKey | TRANS 4NPN DARL 80V 1.75A 16DIP Min Qty: 1 Lead time: 99 Weeks Container: Tube |
5 In Stock |
|
$6.4800 | Buy Now |
DISTI #
E02:0323_00206093
|
Arrow Electronics | Trans Darlington NPN 80V 1.75A 4300mW 16-Pin Power PDIP Tube Min Qty: 200 Package Multiple: 25 Lead time: 40 Weeks Date Code: 2042 | Europe - 200 |
|
$3.5004 / $3.7943 | Buy Now |
DISTI #
V79:2366_19875598
|
Arrow Electronics | Trans Darlington NPN 80V 1.75A 4300mW 16-Pin Power PDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 1 |
|
$2.0300 | Buy Now |
|
STMicroelectronics | 80 V - 1.5 A quad Darlington switches RoHS: Compliant Min Qty: 1 | 0 |
|
$4.8400 / $6.6600 | Buy Now |
DISTI #
59877991
|
Verical | Trans Darlington NPN 80V 1.75A 4300mW 16-Pin Power PDIP Tube Min Qty: 25 Package Multiple: 25 Date Code: 2042 | Americas - 200 |
|
$3.5090 / $3.8036 | Buy Now |
|
Chip1Cloud | TRANS 4NPN DARL 80V 1.75A 16DIP | 31000 |
|
RFQ | |
|
Chips Pulse Industry Limited | PDIP-16 Darlington Transistor Arrays ROHS Purchase Online, Ship Immediately | 12 |
|
$4.7244 / $5.8219 | Buy Now |
DISTI #
3129807
|
element14 Asia-Pacific | TRANS ARRAY, 4 NPN, 80V, 1.5A, POWERDIP RoHS: Compliant Min Qty: 1 Container: Each | 292 |
|
$5.9315 / $6.8944 | Buy Now |
DISTI #
3129807
|
Farnell | TRANS ARRAY, 4 NPN, 80V, 1.5A, POWERDIP RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 4 Days Container: Each | 292 |
|
$5.1144 / $9.1383 | Buy Now |