Part Details for ULN4AASL-1000 by Ultralast Green
Overview of ULN4AASL-1000 by Ultralast Green
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN4AASL-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3921
|
Newark | Rechargeable Batt, 1Ah, 1.2V, Nicd, Battery Voltage:1.2V, Battery Technology:Nickel Cadmium, Battery Capacity:1Ah, Battery Size Code:-, Battery Terminals:Raised Positive And Flat Negative, External Diameter:15.24Mm, External Height:-Rohs Compliant: Na |Ultralast ULN4AASL-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$7.3200 | Buy Now |
DISTI #
3145-ULN4AASL-1000-ND
|
DigiKey | BATT NICAD 1.2V 1AH AA 2PACK Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
25813 In Stock |
|
$5.6910 / $5.9900 | Buy Now |