Part Details for ULP-CLAMP-13 by OC White Company
Overview of ULP-CLAMP-13 by OC White Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE812NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, Fixed Over Voltage Clamp, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B | |
CLC502A/BPA | Rochester Electronics LLC | CLC502 - OP AMP, CLAMPING, LOW-GAIN, FAST-SETTLING - Dual marked (5962-9174301MPA) |
Price & Stock for ULP-CLAMP-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844-ULP-CLAMP-13-ND
|
DigiKey | ULTIMA GEN2 CLAMP ASSEMBLY FOR U Min Qty: 1 Lead time: 1 Weeks Container: Box |
15 In Stock |
|
$103.5000 | Buy Now |
|
Onlinecomponents.com | Ultima® Gen 2 4-way Modular Clamp Assembly for use with Ultima® Gen2 Arm Products RoHS: Compliant | 0 |
|
$105.4400 / $132.3100 | Buy Now |