Part Details for ULP275-0330 by EOS POWER INDIA Pvt
Overview of ULP275-0330 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for ULP275-0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-ULP275-0330-ND
|
DigiKey | AC/DC CONVERTER 30V 160W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4 In Stock |
|
$100.3000 | Buy Now |
DISTI #
73552519
|
RS | Power Supply, AC-DC, 275W, 30V, Open Frame, Industrial, ULP275 Series | EOS Power ULP275-0330 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$117.8400 | RFQ |
|
Onlinecomponents.com | DC Power Supply - 160W/275W (Forced Air) Industrial - 30V@5.33A - Output Header - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 5"x3"x0.75" RoHS: Compliant | 0 |
|
$88.7900 / $235.8200 | Buy Now |