Part Details for ULP275-0348 by EOS POWER INDIA Pvt
Overview of ULP275-0348 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULP275-0348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-ULP275-0348-ND
|
DigiKey | AC/DC CONVERTER 48V 160W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4 In Stock |
|
$100.3000 | Buy Now |
DISTI #
73552520
|
RS | Power Supply, AC-DC, 275W, 48V, Open Frame, Industrial, ULP275 Series | EOS Power ULP275-0348 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$117.8400 | RFQ |
|
Onlinecomponents.com | DC Power Supply - 160W/275W (Forced Air) Industrial - 48V@3.33A - Output Header - Input 85-264VAC (47-63Hz) - 92% Efficiency - Molex Input Header - 5"x3"x0.75" RoHS: Compliant | 0 |
|
$88.7900 / $235.8200 | Buy Now |