Part Details for ULQ-3.3/15-D48PM-C by Murata Manufacturing Co Ltd
Overview of ULQ-3.3/15-D48PM-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTPS56637RPAT | Texas Instruments | 4.5-V to 28-V Input, 6-A Synchronous Buck Converter with ULQ-mode™ 10-VQFN-HR -40 to 125 | |
TPS56637RPAR | Texas Instruments | 4.5-V to 28-V Input, 6-A Synchronous Buck Converter with ULQ-mode™ 10-VQFN-HR -40 to 125 |
Price & Stock for ULQ-3.3/15-D48PM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
ULQ-3.3/15-D48PM-C
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 15A 8-Pin Quarter-Brick (Alt: ULQ-3.3/15-D48PM-C) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |