-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADA4430-1YKSZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADM8615Y100ACBZ-R7 | Analog Devices | IC,LV Monitr,Reset,Watchdog UL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULS-12/5-D48N-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 5A 60W 8-Pin Case C76 - Trays (Alt: ULS-12/5-D48N-C) Min Qty: 128 Package Multiple: 128 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$32.4000 | Buy Now |
DISTI #
580-ULS-12/5-D48N-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 60W 36-75VIN 1/16TH BRICK 12V RoHS: Compliant | 0 |
|
$37.0300 / $38.4000 | Order Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
ULS-12/5-D48N-C
|
TTI | Isolated DC/DC Converters - Through Hole 60W 36-75VIN 1/16TH BRICK 12V pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 67 In Stock |
|
$32.4100 / $38.7700 | Buy Now |
DISTI #
ULS-12/5-D48N-C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 128 | 0 |
|
$33.2300 | Buy Now |
DISTI #
SMC-ULS-12/5-D48N-C
|
Sensible Micro Corporation | Retinned By Tintronics / Ic Dc/Dc Conv 36-75V C76 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1630/1644 Container: Bulk | 3 |
|
$18.4050 / $19.9387 | RFQ |
DISTI #
ULS-12/5-D48N-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 5A 60W 8-Pin Case C76 (Alt: ULS-12/5-D48N-C) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULS-12/5-D48N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ULS-12/5-D48N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |