Part Details for ULT-12/2.5-D48PM-C by Murata Manufacturing Co Ltd
Overview of ULT-12/2.5-D48PM-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULT-12/2.5-D48PM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ULT-12/2.5-D48PM-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 2.5A 30W 8-Pin 1/32-Brick T/R - Tape and Reel (Alt: ULT-12/2.5-D48PM-C) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
ULT-12/2.5-D48PM-C
|
TTI | Isolated DC/DC Converters - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE ULT-12/2.5-D48N-C pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$32.5300 | Buy Now |
DISTI #
ULT-12/2.5-D48PM-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 2.5A 30W 8-Pin 1/32-Brick T/R - Tape and Reel (Alt: ULT-12/2.5-D48PM-C) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
ULT-12/2.5-D48PM-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 2.5A 30W 8-Pin 1/32-Brick T/R (Alt: ULT-12/2.5-D48PM-C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ULT-12/2.5-D48PM-C
ULT-12/2.5-D48PM-C CAD Models
ULT-12/2.5-D48PM-C Part Data Attributes:
|
ULT-12/2.5-D48PM-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ULT-12/2.5-D48PM-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-N8 | |
Length | 23.4 mm | |
Load Regulation-Max | 0.125% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30.3 W | |
Trim/Adjustable Output | YES | |
Width | 19.05 mm |
Alternate Parts for ULT-12/2.5-D48PM-C
This table gives cross-reference parts and alternative options found for ULT-12/2.5-D48PM-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULT-12/2.5-D48PM-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULT-12/2.5-D48PL1-C | DC-DC Regulated Power Supply Module, 1 Output, 30.3W, Hybrid, PACKAGE-8 | Murata Power Solutions | ULT-12/2.5-D48PM-C vs ULT-12/2.5-D48PL1-C |
ULT-12/2.5-D48P-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | ULT-12/2.5-D48PM-C vs ULT-12/2.5-D48P-C |
ULT-12/2.5-D48N-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | ULT-12/2.5-D48PM-C vs ULT-12/2.5-D48N-C |
ULT-12/2.5-D48NML2-C | DC-DC Regulated Power Supply Module, 1 Output, 30.3W, Hybrid, ROHS COMPLIANT, THIRTY-SECOND-BRICK, PACKAGE-8 | Murata Power Solutions | ULT-12/2.5-D48PM-C vs ULT-12/2.5-D48NML2-C |
ULT-12/2.5-D48NM-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | ULT-12/2.5-D48PM-C vs ULT-12/2.5-D48NM-C |
ULT-12/2.5-D48PML2-C | DC-DC Regulated Power Supply Module, 1 Output, 30.3W, Hybrid, ROHS COMPLIANT, THIRTY-SECOND-BRICK, PACKAGE-8 | Murata Power Solutions | ULT-12/2.5-D48PM-C vs ULT-12/2.5-D48PML2-C |