There are no models available for this part yet.
Overview of ULT-12/5-D48PM-C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2035A | Analog Devices | LTC5551 - 300MHz to 3.5GHz Ult | |
AD7787BRMZ | Analog Devices | 2 Cha 24-Bit Ult Low Power, Si | |
AD7787BRMZ-RL | Analog Devices | 2 Cha 24-Bit Ult Low Power, Si |
Price & Stock for ULT-12/5-D48PM-C by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9 |
|
RFQ |
CAD Models for ULT-12/5-D48PM-C by Murata Manufacturing Co Ltd
Part Data Attributes for ULT-12/5-D48PM-C by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|