Part Details for ULW3-100RJA1 by TT Electronics plc
Overview of ULW3-100RJA1 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULW3-100RJA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-ULW3-100R0JA1
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 100 ohm 5% FUSIBLE RoHS: Compliant | 2939 |
|
$0.1760 / $0.8000 | Buy Now |
DISTI #
ULW3-100RJA1
|
TTI | Wirewound Resistors - Through Hole 3W 100 ohm 5% FUSIBLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1710 / $0.1820 | Buy Now |